Schneider Electric TeSyS G Terminal Shroud for use with LC1G630...800

Subtotal (1 unit)*

€95.46

(exc. VAT)

€117.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.46

*price indicative

RS Stock No.:
275-6775
Mfr. Part No.:
LA9G3703
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Terminal Shroud

Product Type

Terminal Shroud

For Use With

LC1G630...800

Standards/Approvals

GB/T 14048, CSA C22.2 Nr. 60947-1, EN/IEC 60947-1, UL 60947-1

Series

TeSyS G

RoHS Status: Exempt

COO (Country of Origin):
CN

Schneider Electric LA9G3703


These accessories are terminal shrouds for TeSys Giga 630-800 contactor. It is used to 3 Poles electrical circuit. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric Terminal shroud is an installation accessory used to 3 Poles electrical circuit. It provides IP20 protection and is green premium sustainable product.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy