Schneider Electric TeSyS G Contactor for use with TeSys LR9G, TeSys LC1G
- RS Stock No.:
- 346-723
- Mfr. Part No.:
- LA9G3633
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€428.72
(exc. VAT)
€527.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.72 |
*price indicative
- RS Stock No.:
- 346-723
- Mfr. Part No.:
- LA9G3633
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Extension | |
| Product Type | Contactor | |
| For Use With | TeSys LR9G, TeSys LC1G | |
| Standards/Approvals | RoHS, EN/IEC 60947-1 UL 60947-1 CSA C22.2 No 60947-1 GB/T 14048 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Extension | ||
Product Type Contactor | ||
For Use With TeSys LR9G, TeSys LC1G | ||
Standards/Approvals RoHS, EN/IEC 60947-1 UL 60947-1 CSA C22.2 No 60947-1 GB/T 14048 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
The Schneider Electric Edgwise terminal extension bars for Tesys Giga 630-800 contactor. It is used to 3 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. The rated current is up to 800 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude.
RoHS compliant
Wide range of power terminal accessories
Modular design and compact size for easy maintenance
Short down times and less installation space consumption
Related links
- Schneider Electric TeSyS G Terminal for use with LR9G, TeSys LC1G
- Schneider Electric TeSyS G Contactor for use with TeSys LC1G, TeSys LR9G
- Schneider Electric TeSyS G Contactor for use with TeSys LC1G, LR9G
- Schneider Electric TeSyS G Contact Module for use with Giga Contactor LC1G
- Schneider Electric TeSys G Contactor 3-Pole 7.8 W 48V 460V
- Schneider Electric TeSys G Contactor 4-Pole 4 NO, 1kV
- Schneider Electric TeSys G Contactor 4-Pole 220 W 48V 48V
- Schneider Electric TeSys G Contactor 4-Pole 7.8 W 48V 460V
