Schneider Electric TeSyS G Contactor for use with TeSys LC1G, LR9G
- RS Stock No.:
- 444-355
- Mfr. Part No.:
- LA9G3714
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€710.48
(exc. VAT)
€873.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €710.48 |
*price indicative
- RS Stock No.:
- 444-355
- Mfr. Part No.:
- LA9G3714
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Accessory Type | Contactor Assembly | |
| For Use With | TeSys LC1G, LR9G | |
| Standards/Approvals | EN/IEC 60947-1, CSA C22.2 No 60947-1, GB/T 14048, UL 60947-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Accessory Type Contactor Assembly | ||
For Use With TeSys LC1G, LR9G | ||
Standards/Approvals EN/IEC 60947-1, CSA C22.2 No 60947-1, GB/T 14048, UL 60947-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
The Schneider Electric Spreader Kit for TeSys Giga contactors includes pole and box lug connections designed for 70–80 mm pole pitch, ensuring secure and reliable electrical connections in heavy-duty applications.
3 conforming to IEC 60947-1
UL certifications
Related links
- Schneider Electric TeSyS G Contactor for use with TeSys LC1G, LR9G
- Schneider Electric TeSyS G Contactor for use with TeSys LC1G, TeSys LR9G
- Schneider Electric TeSyS G Contactor for use with TeSys LR9G, TeSys LC1G
- Schneider Electric TeSyS G Terminal for use with LR9G, TeSys LC1G
- Schneider Electric TeSyS G Contactor for use with LC1G630-800, TeSys Giga Contactor
- Schneider Electric TeSyS G Contactor for use with TeSys Giga Electronic Overload Relay LR9G630 Independent Mounting
- Schneider Electric TeSyS G Terminal Block for use with Giga Electronic Overload Relay LR9G
- Schneider Electric TeSyS G Contact Module for use with Giga Contactor LC1G
