Schneider Electric TeSyS G Contactor for use with TeSys LC1G, TeSys LR9G

Subtotal (1 unit)*

€587.78

(exc. VAT)

€722.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€587.78

*price indicative

RS Stock No.:
346-726
Mfr. Part No.:
LA9G4633
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Terminal Extension

Product Type

Contactor

For Use With

TeSys LC1G, TeSys LR9G

Standards/Approvals

EN/CEI 60947-1 UL 60947-1 CSA C22.2 No 60947-1 GB/T 14048, IP20

Series

TeSyS G

COO (Country of Origin):
CN
The Schneider Electric Edgwise terminal extension bars for Tesys Giga 630-800 contactor. It is used to 4 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. The rated current is up to 800 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude.

RoHS compliant

Wide range of power terminal accessories

Modular design and compact size for easy maintenance

Short down times and less installation space consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy