Schneider Electric TeSys Deca Contactor for use with TeSys
- RS Stock No.:
- 346-970
- Mfr. Part No.:
- LXD1X7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€73.76
(exc. VAT)
€90.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.76 |
*price indicative
- RS Stock No.:
- 346-970
- Mfr. Part No.:
- LXD1X7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Accessory Type | Contactor Coil | |
| For Use With | TeSys | |
| Standards/Approvals | UL 60947-4-1, GB/T 14048.4, REACH Declaration, REACh Regulation, EU RoHS Declaration, CSA C22.2 No 60947-4-1, China RoHS Regulation, EN/IEC 60947-4-1, EU RoHS Directive, China RoHS Declaration | |
| Series | TeSys Deca | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Accessory Type Contactor Coil | ||
For Use With TeSys | ||
Standards/Approvals UL 60947-4-1, GB/T 14048.4, REACH Declaration, REACh Regulation, EU RoHS Declaration, CSA C22.2 No 60947-4-1, China RoHS Regulation, EN/IEC 60947-4-1, EU RoHS Directive, China RoHS Declaration | ||
Series TeSys Deca | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor coil is designed for AC control circuits operating at 50/60 Hz with a control voltage of 600 V AC. It has an average resistance of 3,810 ohms at 20°C and an inductance of 136 H in a closed circuit. Compatible with LC1D09...D38, CAD, and LC1DT20...DT40 contactors, it offers exceptional mechanical durability of 15 million cycles and supports a maximum operating rate of 3,600 cycles per hour at 60°C. This coil features a standard design without a built-in suppressor module, ensuring reliable and efficient performance in industrial applications.
Green Premium product
RoHS compliant
Related links
- Schneider Electric TeSys Deca Contactor for use with TeSys
- Schneider Electric TeSys Contactor for use with TeSys
- Schneider Electric TeSys Ultra Contactor for use with TeSys
- Schneider Electric TeSyS D Contactor for use with TeSys
- Schneider Electric TeSyS F Contactor for use with TeSys
- Schneider Electric TeSys Deca Contactor Parallel Busbar for use with Contactor
- Schneider Electric TeSys Deca Terminal Block for use with TeSys Deca
- Schneider Electric TeSys Contactor for use with TeSys G
