Schneider Electric TeSys Contactor for use with TeSys G

Subtotal (1 unit)*

€151.49

(exc. VAT)

€186.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.49

*price indicative

RS Stock No.:
429-384
Mfr. Part No.:
LA9GRFB3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Accessory Type

Retrofit Coil

For Use With

TeSys G

Standards/Approvals

RoHS, IEC 60947-1

Series

TeSys

COO (Country of Origin):
CN
The Schneider Electric Retrofit bases for TeSys Giga 630-800 contactor. Designed to install TeSys G 630-800 contactors into existing installation holes on the backplate of TeSys F contactors. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. It is simple and quick access of accessories and auxiliaries from the front, reduces total assembly and replacement time.

RoHS compliant

Modular design and compact size for easy maintenance

Short down times and less installation space consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy