Schneider Electric TeSyS F Contactor for use with LC1F185...LC1F225

Subtotal (1 unit)*

€234.47

(exc. VAT)

€288.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€234.47

*price indicative

RS Stock No.:
358-112
Mfr. Part No.:
LXEFG250
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

For Use With

LC1F185...LC1F225

Standards/Approvals

No

Series

TeSyS F

COO (Country of Origin):
CZ
The Schneider Electric Specific Contactor Coil is compatible with the TeSys F LC1F contactor and the TeSys F LA4EM electronic control module. It is designed for use with the LC1F225 and LC1F185 contactors. The required complementary device for proper operation is the LA4EM250FG module. This coil supports control circuit voltages ranging from 100 to 250 V AC at 50/60 Hz and 100 to 380 V DC, making it versatile for various control applications. The tightening torque for the control circuit is 1.2 N·m. The coil operates with both AC at 50/60 Hz and DC electronic control circuits, providing reliable performance in industrial automation and motor control systems.

Mechanical durability of 10 Mcycles

Built in bidirectional peak limiting

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy