Schneider Electric TeSys F Contactor Connector for use with TeSys F
- RS Stock No.:
- 211-2604
- Mfr. Part No.:
- LA9FK982
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€189.50
(exc. VAT)
€233.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.50 |
*price indicative
- RS Stock No.:
- 211-2604
- Mfr. Part No.:
- LA9FK982
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Set of Connections | |
| Product Type | Contactor Connector | |
| For Use With | TeSys F | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Series | TeSys F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Set of Connections | ||
Product Type Contactor Connector | ||
For Use With TeSys F | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Series TeSys F | ||
- COO (Country of Origin):
- CZ
The Schneider Electric LA9F series TeSys F - set of connections for 3P - changeover circuit type.
Green Premium product
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric TeSys F Contactor Connector for use with TeSys F
- Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor
- Schneider Electric TeSys Contactor Connector for use with TeSys F
- Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSys F Contactor Coil for use with Contactor
- Schneider Electric TeSyS F Contactor 346 W, 5 NO
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 240V 240V
