Schneider Electric TeSys Contactor for use with TeSys
- RS Stock No.:
- 429-386
- Mfr. Part No.:
- LA9GTT330
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,042.22
(exc. VAT)
€1,281.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,042.22 |
*price indicative
- RS Stock No.:
- 429-386
- Mfr. Part No.:
- LA9GTT330
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Accessory Type | InterConnection Bar | |
| For Use With | TeSys | |
| Standards/Approvals | RoHS, EN/IEC 60947-4-1 | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Accessory Type InterConnection Bar | ||
For Use With TeSys | ||
Standards/Approvals RoHS, EN/IEC 60947-4-1 | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Star delta connection Kit for TeSys Giga contactor. To be used by Line-Delta-Star bars for TeSys Giga 630-800 contactors. They are sold by set of 1 part. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude.
RoHS compliant
Simple and quick access of accessories and auxiliaries from the front
Reduces total assembly and replacement time
Related links
- Schneider Electric TeSys Contactor for use with TeSys
- Schneider Electric TeSys Contactor for use with TeSys G
- Schneider Electric TeSyS D Contactor for use with TeSys
- Schneider Electric TeSyS F Contactor for use with TeSys
- Schneider Electric TeSys Contactor for use with TeSys Giga
- Schneider Electric TeSys Contactor Reversing Block for use with TeSys
- Schneider Electric TeSys LC1G Contactor for use with TeSys LC1G
- Schneider Electric TeSys Ultra Contactor for use with TeSys
