Schneider Electric TeSys LC1G Contactor for use with TeSys LC1G
- RS Stock No.:
- 341-484
- Mfr. Part No.:
- LA9G3663
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€260.59
(exc. VAT)
€320.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.59 |
*price indicative
- RS Stock No.:
- 341-484
- Mfr. Part No.:
- LA9G3663
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Accessory Type | Terminal Extension | |
| For Use With | TeSys LC1G | |
| Standards/Approvals | IEC 60947-1, EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 GB/T 14048, RoH | |
| Series | TeSys LC1G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Accessory Type Terminal Extension | ||
For Use With TeSys LC1G | ||
Standards/Approvals IEC 60947-1, EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 GB/T 14048, RoH | ||
Series TeSys LC1G | ||
- COO (Country of Origin):
- CN
The Schneider Electric Right angled side terminal extension bars for TeSys Giga 630-800 contactor. It is used to 3 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. The rated current is up to 800 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude.
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric TeSyS G Terminal for use with LR9G, TeSys LC1G
- Schneider Electric TeSyS G Contactor for use with TeSys LR9G, TeSys LC1G
- Schneider Electric TeSyS G Contact Module for use with Giga Contactor LC1G
- Schneider Electric TeSyS G Contactor for use with TeSys LC1G, TeSys LR9G
- Schneider Electric TeSyS G Contactor for use with TeSys LC1G, LR9G
- Schneider Electric TeSyS G Terminal Block for use with Giga Contactor LC1G, Control Module
- Schneider Electric LC1G Contactor 250 V ac Coil 275 A 3 NO, 1kV
- Schneider Electric LC1G Contactor 3-Pole 300V
