Schneider Electric EVlink Additional Load Block for use with Contactor
- RS Stock No.:
- 438-993
- Mfr. Part No.:
- EVA2HPC1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€230.03
(exc. VAT)
€282.94
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.03 |
*price indicative
- RS Stock No.:
- 438-993
- Mfr. Part No.:
- EVA2HPC1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Additional Load Block | |
| Product Type | Additional Load Block | |
| For Use With | Contactor | |
| Standards/Approvals | EN 61326-1:2013, EN 61010-1:2010 | |
| Series | EVlink | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Additional Load Block | ||
Product Type Additional Load Block | ||
For Use With Contactor | ||
Standards/Approvals EN 61326-1:2013, EN 61010-1:2010 | ||
Series EVlink | ||
- COO (Country of Origin):
- CN
The Schneider Electric Charge is a 1P load-shedder, designed for EV charging applications, allowing manual setting of the maximum current from 32A to 100A. It supports indoor installation and mounts on a 35mm DIN rail, ensuring compatibility with EVlink Home and Schneider Charge Pro systems.
White colour
Overvoltage category class II
Related links
- Schneider Electric EVlink Additional Load Block for use with Contactor
- Siemens SIRIUS Additional Load Block for use with Auxiliary And Motor Contactors
- Siemens SIRIUS 3RF29 function modules Additional Load Block for use with Semiconductor Relay/Contactor
- Schneider Electric EVlink Enclosure Accessory
- Schneider Electric EVlink IP Communication Kit
- Schneider Electric EVlink Panel
- Schneider Electric EVlink Floor Standing
- Schneider Electric EVlink Cable Assembly
