Schneider Electric EVlink Additional Load Block for use with Contactor

Subtotal (1 unit)*

€209.11

(exc. VAT)

€257.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€209.11

*price indicative

RS Stock No.:
438-746
Mfr. Part No.:
EVA4HPC1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Additional Load Block

Accessory Type

Additional Load Block

For Use With

Contactor

Standards/Approvals

EN 61010-1:2010 EN 61326-1:2013

Series

EVlink

COO (Country of Origin):
CN
The Schneider Electric EVlink Home accessory is a load-shedder used as an anti-tripping system to complement the charging station. It is used in single-phase network. The dimensions are (W) 93mm x (H) 70mm x (D) 69mm. Its colour is white and is made of plastic.

Power load management

Budget friendly and easy to install

Overvoltage category III

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy