Schneider Electric TeSys Terminal for use with LC1G115-225
- RS Stock No.:
- 458-846
- Mfr. Part No.:
- LA9G3111
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€254.79
(exc. VAT)
€313.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.79 |
*price indicative
- RS Stock No.:
- 458-846
- Mfr. Part No.:
- LA9G3111
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal | |
| Accessory Type | Terminal Extension | |
| For Use With | LC1G115-225 | |
| Standards/Approvals | UL 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, CSA C22.2 No 60947-4-1 | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal | ||
Accessory Type Terminal Extension | ||
For Use With LC1G115-225 | ||
Standards/Approvals UL 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, CSA C22.2 No 60947-4-1 | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Flexible terminal extensions for TeSys Giga contactor enable precise alignment with MCCBs, ensuring secure and adaptable connections. Designed to operate reliably at altitudes up to 3000 m without derating, they maintain performance in high-elevation installations.
3 conforming to IEC 60947-1
Related links
- Schneider Electric TeSys Terminal for use with LC1G115-225
- Schneider Electric TeSyS G Base for use with LC1G115-225, LR9G115-225
- Schneider Electric TeSys Connection Module for use with LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
- Schneider Electric TeSyS G Mechanical Interlock for use with Giga Contactor LC1G265-500 with LC1G115-225
- Schneider Electric TeSys Terminal for use with Contactor
