Schneider Electric TeSyS G Base for use with LC1G115-225, LR9G115-225
- RS Stock No.:
- 249-4676
- Mfr. Part No.:
- LA9G3650
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€60.57
(exc. VAT)
€74.50
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.57 |
*price indicative
- RS Stock No.:
- 249-4676
- Mfr. Part No.:
- LA9G3650
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| Accessory Type | Mounting Base | |
| For Use With | LC1G115-225, LR9G115-225 | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
Accessory Type Mounting Base | ||
For Use With LC1G115-225, LR9G115-225 | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G3650
These accessories are mounting base for TeSys LR9G115-225 align with LC1G115-225. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric mounting base has 10 x 95 x 110 mm dimensions and 3 mm thickness.
IP20 degree of protection
Related links
- Schneider Electric TeSyS G Protective Cover for use with Giga Electronic Overload Relay LR9G115-225
- Schneider Electric TeSyS G Base for use with Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G115-225
