Schneider Electric TeSys Terminal for use with Contactor
- RS Stock No.:
- 438-781
- Mfr. Part No.:
- LA9G3683
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€281.79
(exc. VAT)
€346.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.79 |
*price indicative
- RS Stock No.:
- 438-781
- Mfr. Part No.:
- LA9G3683
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Extension | |
| Product Type | Terminal | |
| For Use With | Contactor | |
| Standards/Approvals | UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, GB/T 14048 | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Extension | ||
Product Type Terminal | ||
For Use With Contactor | ||
Standards/Approvals UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, GB/T 14048 | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Contact accessories are right angled rear terminal extension bars. It is used to 3 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. The rated current is up to 800 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude.
PVC free
Halogen free
RoHS and REACH compliant
Related links
- Schneider Electric TeSys Terminal for use with LC1G115-225
- Schneider Electric TeSys Terminal for use with LC1G265-500
- Schneider Electric TeSys Terminal for use with LC1G630-800
- Schneider Electric TeSys Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with LC1G800, LC1G30
- Schneider Electric TeSyS G Terminal for use with LR9G, TeSys LC1G
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G400-500
