Siemens 3RA Connector for use with Contactor Accessories
- RS Stock No.:
- 669-281
- Mfr. Part No.:
- 3RA2711-0EE08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€29.45
(exc. VAT)
€36.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.45 |
*price indicative
- RS Stock No.:
- 669-281
- Mfr. Part No.:
- 3RA2711-0EE08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | Module Connector | |
| For Use With | Contactor Accessories | |
| Standards/Approvals | CE | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type Module Connector | ||
For Use With Contactor Accessories | ||
Standards/Approvals CE | ||
Series 3RA | ||
- COO (Country of Origin):
- DE
The Siemens module connector measuring 33.5 cm and featuring 14 poles, is designed for function modules. It comes with packaging dimensions of 213.00 x 164.00 x 29.00 mm and has a net weight of 0.027 kg.
Advanced thermal management optimizes performance and reduces downtime
Minimal wear and tear results in reduced maintenance costs
Suitable for a wide range of industrial applications, enhancing versatility
Enhances energy efficiency to lower operational costs
Provides precise control over power distribution for reliable operation
Related links
- Siemens 3RA Connector for use with Contactor Accessories
- Siemens 3RA Cover for use with Contactor Accessories
- Siemens 3RA Module for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Contactor Accessories
- Siemens 3RA Motor Starter 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Contactor Accessory for use with Contactor Accessories
