Siemens 3RA Connector for use with Contactor Accessories
- RS Stock No.:
- 669-288
- Mfr. Part No.:
- 3RA2711-0EE18
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€25.00
(exc. VAT)
€30.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.00 |
*price indicative
- RS Stock No.:
- 669-288
- Mfr. Part No.:
- 3RA2711-0EE18
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Module Connector | |
| Product Type | Connector | |
| For Use With | Contactor Accessories | |
| Standards/Approvals | CE | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Module Connector | ||
Product Type Connector | ||
For Use With Contactor Accessories | ||
Standards/Approvals CE | ||
Series 3RA | ||
- COO (Country of Origin):
- RO
The Siemens module connector measuring 13 cm and featuring 14 poles, is designed for function modules. It comes with packaging dimensions of 169.00 x 113.00 x 12.00 mm and has a net weight of 0.014 kg.
Robust phase failure protection enhances operational reliability
User-friendly Interface simplifies setup and operation
Compatible with various types of three-phase motors for versatile applications
Cost-effective solution for minimizing maintenance and downtime
Enhances energy efficiency by regulating inrush current during start-up
Related links
- Siemens 3RA Connector for use with Contactor Accessories
- Siemens 3RA Module for use with Contactor Accessories
- Siemens 3RA Cover for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Contactor Accessories
- Siemens 3RA Contactor Accessory for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Delta contactor 3RT1.6 and star (wye) contactor 3RT1.5
- Siemens 3RA Wiring Kit for use with delta contactor 3RT1.7 and star (wye) contactor 3RT1.7
- Siemens 3RA Wiring Kit for use with Reversing Contactor Assemblies 3RT1.5
