Siemens 3RA2923 Wiring Module for use with SIRIUS Size S0
- RS Stock No.:
- 669-302
- Mfr. Part No.:
- 3RA2923-1DB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€92.77
(exc. VAT)
€114.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.77 |
*price indicative
- RS Stock No.:
- 669-302
- Mfr. Part No.:
- 3RA2923-1DB1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wiring Module | |
| Accessory Type | Assembly Kit | |
| For Use With | SIRIUS Size S0 | |
| Standards/Approvals | UL | |
| Series | 3RA2923 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wiring Module | ||
Accessory Type Assembly Kit | ||
For Use With SIRIUS Size S0 | ||
Standards/Approvals UL | ||
Series 3RA2923 | ||
- COO (Country of Origin):
- DE
The Siemens wiring kit for screw terminals is designed for electrical and mechanical completeness for load feeders without fuses, Size S0, and is compatible with 60 mm busbar systems. It consists of a wiring module, busbar adapter, device holder, and side modules. The packaging dimensions are 102.00 x 49.00 x 84.00 mm, and the net weight is 0.700 kg.
Provides comprehensive protection against overloads and short circuits
Monitors electrical parameters to enhance motor performance
Features a user-friendly Interface for easy configuration and operation
Durable design ensures longevity and reliability in demanding environments
Helps reduce downtime and maintenance costs through effective motor safeguarding
Related links
- Siemens 3RA29 Wiring Module for use with Circuit Breaker Size S0
- Siemens 3RA29 Contactor Wiring Kit for use with YD starter Size S0
- Siemens, 3RA2923 Wiring Module for use with Load Feeder
- Siemens SIRIUS Contactor Delay Timer for use with Motor Contactors Size S0
- Siemens 3RA2933 Wiring Kit for use with SIRIUS Size S2
- Siemens SIRIUS Surge Suppressor for use with Contactor Size S0-S2
- Siemens SIRIUS Contactor Wiring Kit for use with S0, Reversing contactor assembly botton
- Siemens 3RV Connection Plug for use with Circuit Breaker Size S0
