Siemens 3RA1973 Contactor Accessory for use with Reversing Contactor Assemblies 3RT1.7

Subtotal (1 set)*

€314.58

(exc. VAT)

€386.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€314.58

*price indicative

RS Stock No.:
669-488
Mfr. Part No.:
3RA1973-3D
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Mechanical Interlock

For Use With

Reversing Contactor Assemblies 3RT1.7

Standards/Approvals

UL

Series

3RA1973

COO (Country of Origin):
CH
The Siemens set of link rails including a set of connection screws for reversing contactor assemblies 3RT1.7, is designed for the infeed side and phase swapping. The packaging dimensions are 240.00 mm in length, 87.00 mm in width, and 33.00 mm in height. The net weight of the set is 1.565 kg, providing a robust and Compact solution for electrical applications.

Incorporates overload protection to safeguard against electrical faults

Optimized for efficiency, contributing to the overall performance of systems

Compatible with a range of applications, providing versatility for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy