Siemens 3RT19 Connection Link for use with 3RT1.6, 3RT1.7
- RS Stock No.:
- 216-3416
- Mfr. Part No.:
- 3RT1966-4BA31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€31.39
(exc. VAT)
€38.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.39 |
*price indicative
- RS Stock No.:
- 216-3416
- Mfr. Part No.:
- 3RT1966-4BA31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Link | |
| Accessory Type | Link for Parallel Connection | |
| For Use With | 3RT1.6, 3RT1.7 | |
| Standards/Approvals | No | |
| Series | 3RT19 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Link | ||
Accessory Type Link for Parallel Connection | ||
For Use With 3RT1.6, 3RT1.7 | ||
Standards/Approvals No | ||
Series 3RT19 | ||
- COO (Country of Origin):
- DE
The siemens parallel switching connection of 3 pole with through hole for contactor S10/S12.
Simple
Efficient
Always up to date - SIRIUS modular system
Related links
- Siemens 3RT19 Connection Link for use with 3RT1.5
- Siemens 3RT19 Connection Link for use with 3RT2.3
- Siemens 3RT Link Connector for use with DIN Rail Terminal Accessories
- Siemens Cover for use with 3RT1.7 NA 3RT1.6
- Siemens SIRIUS Jumper Bar for use with 3RT2.4
- Siemens SIRIUS Contactor Wiring Kit for use with 3RT2.3
- Siemens 3RT Series Terminal Strip, 3-Way Screw
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
