Siemens 3RT29 Coil for use with Contactor

Image representative of range

Subtotal (1 unit)*

€28.21

(exc. VAT)

€34.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.21

*price indicative

RS Stock No.:
669-864
Mfr. Part No.:
3RT2944-5AN21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coil

Accessory Type

Magnet Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnetic Coil is designed for use with contactors within the 3RT2 series, this magnet Coil boasts a remarkable operating range that enables it to function efficiently under various conditions. Its lightweight design, ensures easy installation while delivering reliable performance. By providing substantial apparent power during both pick-up and holding phases, the Coil guarantees consistent operation throughout its lifespan. This product is an essential choice for applications demanding high reliability and energy efficiency.

Rated for both 50 Hz and 60 Hz operation without compromise

Efficient control supply voltage of 220 V AC ensures compatibility with standard systems

Provides an apparent pick up power of 348 VA at 50 Hz and 296 VA at 60 Hz offering robust operation

Apparent holding power of 25 VA at 50 Hz and 18 VA at 60 Hz ensures sustained functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy