Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-127
- Mfr. Part No.:
- 3RT2924-5AG21
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 670-127
- Mfr. Part No.:
- 3RT2924-5AG21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil serves as a VITAL component in automation technology, designed specifically for contactors within the 3RT2023 to 3RT2025 series. Its primary function is to facilitate reliable switching in various industrial applications by operating on a control supply voltage of 110 V AC at both 50 and 60 Hz, ensuring performance and consistency. This solenoid Coil, with a Compact weight of only 0.075 kg, is engineered for efficiency, promising low power loss and high inductive power factors, making it an Ideal choice for enhanced operational safety and reduced energy consumption.
High apparent pick up power of 65 VA at 50 Hz and 73 VA at 60 Hz for reliable performance
Supports a wide operating range factor enhancing compatibility with various systems
Certified for general product approval confirming adherence to quality standards
Environmentally compliant and meets industry regulations for safe operation
