Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-142
- Mfr. Part No.:
- 3RT2926-5AP61
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 670-142
- Mfr. Part No.:
- 3RT2926-5AP61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is engineered for optimal performance within contactors, designed to operate on AC voltage supply of 220 V at 50 Hz and 240 V at 60 Hz. Functioning seamlessly with models such as 3RT2325-.A, 3RT2.26-.A, and others, this solenoid Coil ensures reliable control across various settings. With a typical power loss of 9.8 VA and an efficient operating range factor, it delivers consistent performance even under fluctuating supply conditions.
Operates efficiently at standard AC supply voltages enhancing versatility in diverse environments
Exhibits low power loss contributing to energy savings during operation
Maintains a robust performance throughout its voltage operating range ensuring reliability
Environmental Product Declaration confirms its minimal impact on global warming potential
