Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-093
- Mfr. Part No.:
- 3RT1965-5AB32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€137.09
(exc. VAT)
€168.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.09 |
*price indicative
- RS Stock No.:
- 676-093
- Mfr. Part No.:
- 3RT1965-5AB32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism enhances the functionality of contactors 3RT106 and 3RT146, making it Ideal for both AC and DC operations. Designed for versatility, it provides a control supply voltage range of 23 to 26 V, accommodating different operational frequencies of 50 and 60 Hz. With a weight of 1.042 kg, this mechanism ensures robust performance and reliability in various applications. It features a spring-type Terminal for streamlined connections, enabling efficient installation and use. The product is built in accordance with stringent approvals and certifications, promising quality and dependability in high-demand environments.
Optimised for use with 3RT106 and 3RT146 contactors
Dual control supply voltage options of 23 to 26 V for versatile compatibility
Spring-type Terminal facilitates quick and secure connections
Maintains high inductive power factor, ensuring efficient operation
Lightweight design at 1.042 kg enhances ease of installation
Approvals and certificates validate its reliability for industrial use
Designed to meet demanding performance standards in various environments
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
