Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-092
- Mfr. Part No.:
- 3RT1965-5AP32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€137.09
(exc. VAT)
€168.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.09 |
*price indicative
- RS Stock No.:
- 676-092
- Mfr. Part No.:
- 3RT1965-5AP32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism serves as an integral component designed for use with contactors 3RT106 and 3RT146 in both AC and DC applications. This reliable mechanism ensures effective operation within a voltage range of 220 to 240 V, accommodating both 50 Hz and 60 Hz frequencies. With its spring-type Terminal and standard economy circuit, it delivers optimal performance while maintaining energy efficiency. Constructed with high-quality materials, it meets rigorous standard approvals for general product use, maritime applications, and railway environments, ensuring its versatility in various industrial settings.
Compatible with AC and DC control supply voltages, ensuring wide-range applicability
Spring-type Terminal provides enhanced installation flexibility and ease of use
Standard economy circuit optimises energy consumption while maintaining performance
Weight of 0.8 kg ensures practical handling and installation
Maintains high inductive power factor at both 50 and 60 Hz operations, promoting operational efficiency.
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
