Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-137
- Mfr. Part No.:
- 3RT1955-5AB32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€101.00
(exc. VAT)
€124.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.00 |
*price indicative
- RS Stock No.:
- 676-137
- Mfr. Part No.:
- 3RT1955-5AB32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Solenoid Coil is specifically designed for use in withdrawable drives, facilitating seamless operation with contactors 3RT105 and 3RT145 across both AC and DC power sources. These Coils exhibit robust technical specifications, ensuring effective performance in industrial applications. With a standard and economy circuit mechanism and a modest weight of 0.58 kg, this versatile product is suitable for varied operational needs, delivering reliable and efficient functionality. The Coils operate within a control supply voltage range of 23 to 26 V for both AC and DC systems, making them a reliable choice for enhancing electromechanical systems in diverse settings.
Operates effectively at 50 and 60 Hz for AC and DC systems
Standard and economy circuit mechanisms ensure operational flexibility
Lightweight design at 0.58 kg for easy installation
Applies a power factor of 0.9 during Coil closure
Ensures low holding power requirements, using only 5.8 VA
Subject to rigorous testing and certification for reliability
Easily accessible online resources for support and product information
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
