Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-104
- Mfr. Part No.:
- 3RT1965-5AS31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€111.83
(exc. VAT)
€137.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.83 |
*price indicative
- RS Stock No.:
- 676-104
- Mfr. Part No.:
- 3RT1965-5AS31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for seamless integration with contactors 3RT106 and 3RT146, providing reliable DC and AC operation across a voltage range of 500 to 550 V. This product ensures optimal performance in diverse environments, boasting a standard and economy circuit mechanism with screw terminals for easy installation. Tailored for applications requiring quick power transitions, it significantly enhances operational efficiency while adhering to industry standards with robust approval certifications. The device operates smoothly at both 50 Hz and 60 Hz frequencies, making it versatile for various industrial settings, enhancing user experience and dependability.
Dual voltage supply capabilities for flexible application across AC and DC systems
Low weight of 0.851 kg for easy handling and installation
Efficient apparent pick-up power at 590 VA ensures strong operational performance
Inductive power factors of 0.9 at both 50 Hz and 60 Hz enhance energy efficiency during operation
Screw Terminal design simplifies connection processes for quick setup
Compliance with stringent approval certifications ensures reliability and safety in operation
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
