Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
- RS Stock No.:
- 676-187
- Mfr. Part No.:
- 3RT1982-5AF31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€595.46
(exc. VAT)
€732.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.46 |
*price indicative
- RS Stock No.:
- 676-187
- Mfr. Part No.:
- 3RT1982-5AF31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT1481, 3RT1482 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT1481, 3RT1482 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- KR
The Siemens Changeover operating mechanism is designed to enhance the functionality of 3RT1481 and 3RT1482 products. This mechanism facilitates both AC and DC operation, making it Ideal for various power supply requirements, including 100 to 127 V AC and 100 to 110 V DC. With an impressive weight of 1.875 kg, this robust solution provides reliable performance across different settings. The device is engineered for outstanding adaptability, boasting a control supply voltage capability that ensures optimal operation under varying frequency conditions. For engineers and technicians seeking efficiency and versatility in electrical control systems, this product stands out as a key component in enhancing automation workflows.
Supports multiple power supply options with a broad voltage range
Optimised for both AC and DC operation, ensuring flexibility
Operating range factor enhances performance stability across frequencies
Impressive pick-up power of 1,000 VA facilitates quick activation
Minimal holding power draws only 23 VA, optimising energy consumption
Compliant with various approvals, ensuring maximum reliability
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
