Siemens 3RT1 Contactor Accessory for use with 3RT126
- RS Stock No.:
- 676-217
- Mfr. Part No.:
- 3RT1966-5AS31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€117.60
(exc. VAT)
€144.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.60 |
*price indicative
- RS Stock No.:
- 676-217
- Mfr. Part No.:
- 3RT1966-5AS31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT126 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT126 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is a Crucial component for the efficient functioning of vacuum contactors, specifically designed to operate within an AC and DC voltage range of 500 to 550 V. This versatile mechanism accommodates both 50 Hz and 60 Hz applications, making it Ideal for diverse operational environments. Notably, the product's Compact design combines a standard operating mechanism with a robust economy circuit, fostering reliable performance in various industrial setups. Weighing just under 1 kg, it is easy to install and maintain, ensuring seamless integration into existing systems while adhering to strict environmental standards and approvals.
Designed for versatile AC and DC operation, adapting to varied voltage requirements
Efficient performance with a pick-up power of 630 VA at both 50 Hz and 60 Hz
Low apparent holding power of 7.4 VA ensures energy efficiency during operation
Robust build quality meets multiple industry approvals and environmental standards
Compact weight of 0.997 kg facilitates easy handling and installation
Standard and economy circuit options enhance operational flexibility
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1466
- Siemens 3RT1 Contactor Accessory for use with 3RT1066
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
