Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-127
- Mfr. Part No.:
- 3RT1955-5AF32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€101.00
(exc. VAT)
€124.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.00 |
*price indicative
- RS Stock No.:
- 676-127
- Mfr. Part No.:
- 3RT1955-5AF32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive for contactors is expertly crafted to ensure robust performance in AC and DC operations across a range of 110 to 127 V. Designed specifically for use with contactors 3RT105 and 3RT145, this product embodies reliability and efficiency in demanding electrical environments. The standard and economy circuit operation is facilitated through a spring-type terminal, making installation and configuration straightforward. With a weight of just 0.57 kg, this Compact solution is Ideal for applications requiring a dependable driving mechanism, supported by relevant approvals and certifications for peace of mind in various operational settings.
Supports both AC and DC operations for versatile use
Operating mechanism is designed for both standard and economy circuits
Compact and lightweight at 0.57 kg for easy handling
Spring-type Terminal simplifies installation and maintenance
Optimised for 50 and 60 Hz operations, ensuring flexibility in different environments
Inductive power factors designed to maintain efficiency during operations
Includes various support links for easy access to manuals and product information
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
