Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-108
- Mfr. Part No.:
- 3RT1975-5AF32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€179.65
(exc. VAT)
€220.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.65 |
*price indicative
- RS Stock No.:
- 676-108
- Mfr. Part No.:
- 3RT1975-5AF32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is engineered specifically for use with contactors from the 3RT107, 3RT127, and 3RT147 series. This reliable component supports both AC and DC operations, functioning effectively across a voltage range of 110 to 127 V, catering to diverse electrical setups in industrial applications. Designed with a focus on performance, it boasts an apparent pick-up power of 830 VA at both 50 Hz and 60 Hz. Its construction includes spring-type terminals, facilitating ease of installation and maintenance.
Operational efficiency with a substantial apparent pick-up power of 830 VA at both 50 Hz and 60 Hz
Spring-type terminals offer swift and easy installation, streamlining the setup process for users
Compact and robust construction guarantees durability and long-lasting operation even in demanding conditions
Low holding power of just 9.2 VA at both frequencies, contributing to energy conservation within operational environments
Supports a high inductive power factor, ensuring effective Coil operation and minimising energy losses
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1476
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
