Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146

Image representative of range

Subtotal (1 unit)*

€137.09

(exc. VAT)

€168.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.09

*price indicative

RS Stock No.:
676-085
Mfr. Part No.:
3RT1965-5AF32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT106, 3RT146

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed to enhance the functionality of contactors 3RT106 and 3RT146. This premium mechanism operates seamlessly in both AC and DC environments, specifically within the voltage range of 110 to 127 V. Crafted for standard and economy circuit applications, it features a spring-type Terminal for efficient connectivity. With a robust construction weighing 0.85 kg, this operating mechanism meets rigorous standards, ensuring reliable performance in various industrial settings. Its approvals and certifications reflect a commitment to quality and compliance with industry standards, making it an essential choice for automation solutions.

Versatile operation for contactors 3RT106 and 3RT146

Supports both AC and DC voltage supplies, ensuring broad compatibility

Designed to operate within the specific voltage range of 110 to 127 V

Robust and reliable, with a weight of 0.85 kg, ensuring stability during operation

Equipped with a spring-type Terminal for Rapid and secure connections

Ideal for both standard and economy circuit applications, offering flexibility

Enhances the overall functionality of your automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy