Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-129
- Mfr. Part No.:
- 3RT1955-5AM32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€101.00
(exc. VAT)
€124.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.00 |
*price indicative
- RS Stock No.:
- 676-129
- Mfr. Part No.:
- 3RT1955-5AM32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive for contactors is engineered for precise operation with AC and DC applications, providing reliable control at voltages of 200 to 220 V. Designed specifically for use with contactors 3RT105 and 3RT145, this drive integrates standard and economy mechanisms to deliver optimal performance for various industrial needs. With a weight of 0.56 kg, its Compact design ensures ease of installation and maintenance, making it a valuable addition to any control system. This product exemplifies versatility and efficiency, meeting the demands of contemporary electrical setups.
Compatible with both AC and DC operation, enhancing system versatility
Operating voltage range of 200 to 220 V supports diverse applications
Lightweight design allows for straightforward installation and maintenance
Designed for use with specific contactors, ensuring reliable integration
Spring-type terminals facilitate convenient and secure connections
Compliant with regulatory approvals, supporting maritime and environmental standards
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
