Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146

Image representative of range

Subtotal (1 unit)*

€137.09

(exc. VAT)

€168.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.09

*price indicative

RS Stock No.:
676-088
Mfr. Part No.:
3RT1965-5AM32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT106, 3RT146

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed specifically for use with contactors in the 3RT106 and 3RT146 series, making it an essential component for both AC and DC operations. This versatile mechanism caters to a control supply voltage of 200 to 220 V across different frequencies, enhancing its adaptability for various applications. With a weight of 0.821 kg, it combines robust performance with ease of installation. The standard and economy circuit configurations provide flexibility, while spring-type terminals ensure secure connections, making it Ideal for diverse environments. Its noteworthy compliance with stringent safety and environmental standards further emphasises its reliability in demanding industrial settings.

Compatible with contactors 3RT106 and 3RT146, ensuring seamless integration

Operates on both AC and DC supply voltages for flexibility in diverse applications

Features an operating mechanism that supports standard and economy circuit configurations

Compact design weighing just 0.821 kg for simplified installation and handling

Spring-type terminals provide secure electrical connections, enhancing installation reliability

Designed to function efficiently within a control supply voltage range of 200 to 220 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy