Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-149
- Mfr. Part No.:
- 3RT1955-5AT31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€90.18
(exc. VAT)
€110.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.18 |
*price indicative
- RS Stock No.:
- 676-149
- Mfr. Part No.:
- 3RT1955-5AT31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Solenoid coils are designed to enhance the performance of contactors 3RT105 and 3RT145, making them Ideal for both AC and DC operations ranging from 575 to 600V. Combining functionality and efficiency, this changeover operating mechanism falls under the 3RT19 product category and features a robust design suitable for various applications. The product offers a standard and economy circuit operating mechanism, ensuring reliability and consistency in demanding environments. With a light weight of 0.62 kg, it facilitates easy installation and integration into existing systems, while its screw Terminal design ensures secure connections. This versatile product is committed to quality, complying with relevant approvals and certificates for wide-ranging industrial applications.
Designed for compatibility with contactors 3RT105 and 3RT145
Supports AC and DC voltage operations, enhancing versatility
Rated for 575 to 600 V, allowing for robust performance across various environments
Lightweight construction at 0.62 kg, enables easy handling and installation
Standard and economy circuit operating mechanisms offer operational flexibility
Screw Terminal design ensures secure and reliable connections
Compliant with various approvals and certificates, assuring quality and safety
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
