Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-131
- Mfr. Part No.:
- 3RT1955-5PP31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€387.46
(exc. VAT)
€476.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.46 |
*price indicative
- RS Stock No.:
- 676-131
- Mfr. Part No.:
- 3RT1955-5PP31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive designed specifically for contactors in both AC and DC operation. This versatile component operates effectively at voltages ranging from 200 to 277 V across both 50 Hz and 60 Hz frequencies, making it suitable for a variety of industrial applications. Strategically engineered with an electronic operating mechanism equipped with a PLC input of 24 V DC and an RLT signal, it delivers reliable performance and enhanced control. Its lightweight build at just 0.985 kg enables easy installation and handling, ensuring operational efficiency and adaptability in diverse environments.
Utilises an electronic operating mechanism for improved control
Supports dual voltage supply, accommodating both AC and DC applications
Compatible with a range of contactors, enhancing its operational versatility
Designed for easy installation, facilitating quicker setup and maintenance
Features an inductive power factor of 0.8 at closing power, ensuring reliable operation
Includes comprehensive general product approval and test certificates for quality assurance
Lightweight design simplifies handling and installation for users
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
