Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-195
- Mfr. Part No.:
- 3RT1975-5PP31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€631.32
(exc. VAT)
€776.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.32 |
*price indicative
- RS Stock No.:
- 676-195
- Mfr. Part No.:
- 3RT1975-5PP31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is engineered for seamless integration with contactors 3RT107 and 3RT147, operating effectively within both AC and DC environments. This innovative mechanism utilises electronic control, incorporating a PLC input at 24 V DC and an RLT signal to enhance operational efficiency. Designed for versatility, it accommodates a control supply voltage from 200 to 277 V across both AC and DC applications. The reliability of this product is underscored by compliance with stringent industry standards and approvals, making it an essential choice for modern electrical installations.
Supports dual voltage control supply for added operational flexibility
Electronic operating mechanism optimises performance with PLC integration
Rated inductive power factor ensures efficient energy usage
Compact weight of 1.56 kg facilitates easy installation and handling
Offers a comprehensive range of apparent power options for AC, enhancing compatibility with various systems
Linking to extensive online resources for manuals and support maximises user accessibility
Subject to ongoing updates, ensuring adherence to the latest industry standards
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
