Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-136
- Mfr. Part No.:
- 3RT1955-5AP32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€101.00
(exc. VAT)
€124.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.00 |
*price indicative
- RS Stock No.:
- 676-136
- Mfr. Part No.:
- 3RT1955-5AP32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive is designed for use with contactors, specifically models 3RT105 and 3RT145, and effectively operates under both AC and DC supply voltages. With a focus on adaptability, this mechanism supports a range of input frequency options of 50 and 60 Hz, ensuring reliability in various operational settings. Its spring-type Terminal offers ease of connection, allowing for streamlined installation. Weighing in at just 0.529 kg, this Compact solution meets rigorous standards for functionality and compliance, making it an excellent choice for industrial applications that demand precision and safety.
Compatible with both AC and DC control supply voltages, enhancing versatility
Operates seamlessly at 220
. 240 V across different frequencies for robust performance
Low apparent holding power at 5.8 VA ensures energy efficiency
Inductive power factors maintain performance integrity during various operations
Compact weight of 0.529 kg assists in reducing installation complexity
Detailed technical support and product documentation readily accessible online for customer guidance
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
