Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-111
- Mfr. Part No.:
- 3RT1975-5AP32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€179.65
(exc. VAT)
€220.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.65 |
*price indicative
- RS Stock No.:
- 676-111
- Mfr. Part No.:
- 3RT1975-5AP32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism for contactors offers a reliable and efficient solution for AC and DC operations, designed specifically to enhance the functional capabilities of contactors 3RT107, 3RT127, and 3RT147. Featuring a standard, economy circuit spring-type terminal, this product is engineered for optimal performance in diverse environments. With a control supply voltage range of 220 to 240 V across various frequencies, it ensures secure operations. This mechanism excels in applications requiring precise control, showcasing its robustness through rigorous testing and approvals for special environments, including maritime and railway applications.
Standard and economy circuit spring-type Terminal design enhances connection reliability
Control supply voltage range at AC ensures adaptability to specific operational needs
Includes a robust apparent pick-up power rating of 830 VA for dependable performance
Inductive power factor maintained at a consistent 0.9, reflecting efficiency in operations
Lightweight at 1.197 kg aids in straightforward installation and portability
Quick access to a wealth of online resources, including specifications and purchasing options
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
