Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-143
- Mfr. Part No.:
- 3RT1955-5AD32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€101.00
(exc. VAT)
€124.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.00 |
*price indicative
- RS Stock No.:
- 676-143
- Mfr. Part No.:
- 3RT1955-5AD32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Retractable drive is designed specifically for contactors 3RT105 and 3RT145, functioning smoothly across both AC (50 to 60 Hz) and DC operations. This Advanced operating mechanism combines standard functionality with economy, ensuring reliable performance. Featuring a spring-type terminal, the product is built to handle a control supply voltage of 42 to 48V. Its robust construction provides an overall weight of 0.535 kg, making it a Durable choice for various applications. Leveraging the latest in solenoid Coil technology, this product seamlessly integrates into your existing systems, guaranteeing enhanced operational efficiency in a range of environments.
Offers retractable drive compatibility with specific contactors for tailored applications
Optimised for both AC and DC operations, catering to diverse operational requirements
Standardised and economical operating mechanism ensures cost-effective user experience
Lightweight construction enhances ease of installation and maintenance
Designed with spring-type terminals for secure connections
Handles control supply voltage within a range of 42 to 48V, ensuring flexibility
Low apparent pick-up power of 300 VA at both 50Hz and 60Hz, promoting energy efficiency
High inductive power factor at closing and holding power contributes to improved reliability
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
