Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- RS Stock No.:
- 676-190
- Mfr. Part No.:
- 3RT1975-5AD32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€179.65
(exc. VAT)
€220.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.65 |
*price indicative
- RS Stock No.:
- 676-190
- Mfr. Part No.:
- 3RT1975-5AD32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT107, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT107, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for use with contactors 3RT107, 3RT127, and 3RT147, providing reliable operation in AC (50...60 Hz) and DC applications with a control supply voltage of 42 to 48 V. This mechanism offers a robust standard and economy circuit to ensure effective switching and control in various settings. It is characterised by its efficient spring-type Terminal setup and impressive weight of 1.255 kg, ensuring sturdy performance and longevity. Ideal for industrial and commercial usage, this product delivers precision control for demanding electrical environments, making it an essential component of your automation solutions.
Adaptable for use with multiple contactor models, ensuring versatility in applications
Supports dual voltage inputs for AC and DC, enhancing compatibility
Features an apparent pick-up power of 830 VA for effective operation at both 50 Hz and 60 Hz
Holds a lightweight design of 1.255 kg, promoting ease of installation and handling
Inductive power factor with closing and holding power of 0.9 at specified frequencies guarantees efficient performance
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens Contactor for use with Contactors 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
