Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-150
- Mfr. Part No.:
- 3RT1955-5AT32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€101.00
(exc. VAT)
€124.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.00 |
*price indicative
- RS Stock No.:
- 676-150
- Mfr. Part No.:
- 3RT1955-5AT32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive for contactors is engineered to deliver reliable performance in demanding environments. Designed for use with contactors such as the 3RT105 and 3RT145, this mechanism operates effectively with both AC (50-60 Hz) and DC supplies within a voltage range of 575 to 600 V. Its Compact design not only optimises space but also ensures a robust spring-type Terminal connection for secure operations. With a focus on enhanced efficiency, the device adheres to stringent approval standards, making it a reliable choice for various industrial applications. The sophisticated functionality allows for optimal control and handling of electrical currents, ensuring longevity and operational excellence in your systems.
Designed with spring-type Terminal connections for secure performance
Lightweight construction at just 0.605 kg for easier handling
Meets stringent industry standards with comprehensive approval certifications
Inductive power factor of up to 0.9 ensures efficient energy utilisation
Low pick-up power of 300 VA at 50/60 Hz contributes to energy efficiency
Stable holding power ensures reliable operation in various applications.
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
