Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-101
- Mfr. Part No.:
- 3RT1965-5AR31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€111.83
(exc. VAT)
€137.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.83 |
*price indicative
- RS Stock No.:
- 676-101
- Mfr. Part No.:
- 3RT1965-5AR31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is specifically designed for contactors, including models 3RT106 and 3RT146, operating at both AC and DC voltage levels. This robust unit functions effectively within the voltage range of 440 to 480 V, catering to varied frequency requirements ensuring optimal performance at both 50 Hz and 60 Hz. Engineered for durability and efficiency, the mechanism's standard and economy circuit options enhance its versatility in diverse applications, particularly in industrial environments. With a weight of just 0.825 kg, it strikes a balance between sturdiness and manageability, making it suitable for various deployment scenarios.
Operates effectively at both AC and DC voltage levels, accommodating diverse electrical systems
Voltage range between 440 and 480 V allows for use in a variety of industrial environments
Standard and economy circuit options provide flexibility to meet different operational needs
Weighing only 0.825 kg, it offers a lightweight solution without compromising on performance
Inductive power factors of 0.9 ensure efficient operation, optimising energy consumption
Maintains a consistent apparent pick-up power of 590 VA across frequency specifications
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
