Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-151
- Mfr. Part No.:
- 3RT1955-5PF31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€387.46
(exc. VAT)
€476.58
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.46 |
*price indicative
- RS Stock No.:
- 676-151
- Mfr. Part No.:
- 3RT1955-5PF31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive is expertly designed for use with contactors such as the 3RT105 and 3RT145, offering reliable performance in both AC and DC operation. This product features an Advanced electronic operating mechanism, incorporating a PLC input for 24 V DC and an RLT signal, ensuring efficient handling of controlling operations. Weighing in at 0.955 kg, it provides a robust solution suitable for a variety of industrial applications. With a control supply voltage range of 96 to 127 V across multiple frequencies, it adapts seamlessly to operational requirements, embodying both versatility and dependability in your electrical systems.
Electronic operating mechanism enhances operational precision
PLC input at 24 V DC supports Advanced automation requirements
Dual control supply voltage capability optimises performance across both AC and DC systems
Lightweight design at 0.955 kg facilitates easier installation and maintenance
Wide control supply voltage range of 96 to 127 V accommodates various operational settings
Designed with a focus on environmental standards, ensuring compliance with substance regulations
Subject to continual innovation, with updates reflected in product specifications
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
