Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147

Image representative of range

Subtotal (1 unit)*

€631.32

(exc. VAT)

€776.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€631.32

*price indicative

RS Stock No.:
676-197
Mfr. Part No.:
3RT1975-5PF31
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Changeover Mechanism

Product Type

Contactor Accessory

For Use With

3RT107, 3RT127, 3RT147

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is specifically designed for use with contactors 3RT107 and 3RT147, delivering versatile performance across AC and DC operation. It utilises an electronic operating mechanism with a PLC input of 24 V DC, enabling efficient control for voltage ranges of 96 to 127 V. This product is engineered to support dynamic applications requiring precision and reliability, with approvals that endorse its compliance with industry standards, making it a trustworthy choice for your automation needs.

Electronic operating mechanism facilitates seamless PLC integration for enhanced control

Compatible with both AC and DC voltage supplies, providing versatile application opportunities

Lightweight design at 1.721 kg, allowing for easy installation and integration

Robust operational parameters including a pick-up power of 750 VA ensure reliable performance

Designed with a holding power of 7 VA for efficient energy consumption

Inductive power factors of 0.8 during operation, enhancing energy efficiency in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy