Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-169
- Mfr. Part No.:
- 3RT1955-5XB41
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€261.19
(exc. VAT)
€321.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.19 |
*price indicative
- RS Stock No.:
- 676-169
- Mfr. Part No.:
- 3RT1955-5XB41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for use with select PLC systems, ensuring efficient and reliable switching. It accommodates a supply voltage range from 24 V DC to 110 V DC, offering versatility for various industrial applications. With its Durable construction and screw Terminal connections, the mechanism provides a secure and dependable interface, enhancing the performance and reliability of automation systems in demanding environments.
Operates effectively within a supply voltage range of 24 V DC to 110 V DC
Screw Terminal connections provide a reliable and secure installation
Lightweight design at 0.609 kg facilitates easy handling and installation
Built with materials compliant with current environmental regulations, enhancing sustainability
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
