Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-183
- Mfr. Part No.:
- 3RT1975-5XB41
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€639.25
(exc. VAT)
€786.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €639.25 |
*price indicative
- RS Stock No.:
- 676-183
- Mfr. Part No.:
- 3RT1975-5XB41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism offers robust functionality designed to enhance the efficiency of your applications. It supports a range of supply voltages from 24 to 110 V DC, ensuring adaptability across various systems. Constructed with a focus on reliability, it incorporates effective solenoid coils for consistent performance. With a weight of 1.372 kg, it provides a reassuringly solid presence in any setup. This product embodies siemens commitment to innovative solutions tailored to meet the demands of modern automation technologies.
Designed specifically for use with compatible controllers, ensuring seamless integration
Constructed with solenoid coils for reliable and efficient operation
Lightweight at 1.372 kg, facilitating easy installation and handling
Meets various safety and performance standards, backed by general product approvals and specialised test certificates
Includes clear documentation and support resources for ease of use and information access
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
