Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-171
- Mfr. Part No.:
- 3RT1955-5XJ41
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€261.19
(exc. VAT)
€321.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.19 |
*price indicative
- RS Stock No.:
- 676-171
- Mfr. Part No.:
- 3RT1955-5XJ41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed to integrate seamlessly into control circuits, enabling precise switching of electrical loads for reliable automation. Operating within a voltage range of 24V to 110V DC, it supports a wide array of PLC inputs. Constructed with a Durable solenoid coil, it ensures long-lasting performance and improved operational efficiency. Weighing only 0.609 kg, this Compact mechanism is easy to install, making it an essential part of modern electrical design and automation systems.
Screw Terminal connections for ease of installation
Classified under the product category of solenoid coils, ensuring tailored performance for automation
Manufactured with a focus on quality, achieving general product approvals across multiple certifications
Environmentally conscious design, compliant with the Substance Prohibitance regulations
Lightweight at 0.609 kg, facilitating easy handling and installation in various environments
Generates minimal electromagnetic interference, suitable for sensitive applications
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
