Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-178
- Mfr. Part No.:
- 3RT1965-5XJ41
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€349.93
(exc. VAT)
€430.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.93 |
*price indicative
- RS Stock No.:
- 676-178
- Mfr. Part No.:
- 3RT1965-5XJ41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is engineered to seamlessly integrate with various product type. This mechanism operates efficiently under a supply voltage of 72 V DC and is suitable for PLC input ranging from 24 to 110 V DC, ensuring versatility in its application. With a robust weight of 0.78 kg, this device exemplifies a Durable choice for professionals requiring reliable switching solutions. By meeting diverse industry standards, it assures exceptional operational performance in both general and environmental conditions, making it an essential component for Advanced electrical systems.
Designed for compatibility with specific product types, enhancing operational synergy
Operates under a versatile supply voltage of 72 V DC, accommodating various setups
Supports PLC input voltages of 24 to 110 V DC, ensuring flexibility for users
Robust construction with a weight of 0.78 kg, contributing to its durability
Meets multiple industry approvals, underscoring its reliability and compliance
Incorporates a changeover mechanism for dynamic switching capabilities
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
