Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145

Image representative of range

Subtotal (1 unit)*

€261.19

(exc. VAT)

€321.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€261.19

*price indicative

RS Stock No.:
676-172
Mfr. Part No.:
3RT1955-5XJ42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Changeover Mechanism

Product Type

Contactor Accessory

For Use With

3RT105, 3RT145

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is engineered to improve automation functionality with its Ability to operate at a supply voltage of 72 V DC, supporting PLC inputs between 24 and 110 V DC. Designed as a solenoid coil, it ensures optimal performance within a range of 0.7 to 1.25, making it Ideal for demanding environments. With its durAbility and reliAbility, this mechanism is a key component in providing efficient, high-performance solutions for a variety of industrial applications.

Operates effectively at a supply voltage of 72 V DC, providing versatility in various setups

Supports PLC inputs ranging from 24 to 110 V DC for enhanced operational flexibility

Robust solenoid Coil design ensures reliability under demanding conditions

Lightweight at just 0.523 kg, facilitating easy installation and integration

Conforms to General Product Approval and EMV Test Certificates for assurance of quality

Includes special test certificates for maritime applications and railway environments

Further supported by extensive online resources for manuals, certificates, and service options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy